| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-205 |
516-038-501-205
| Heilind Number: | EDA516-038-501-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless board-to-board connectivity in a variety of applications. Designed to meet the demands of modern electronics, this connector boasts a robust construction and reliable performance. With a current rating of 8.5 A, it ensures efficient power transmission. The contact material, crafted from durable Copper Alloy and plated with Gold over Nickel, guarantees optimum conductivity and longevity. Featuring a Taper Tail contact type, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for both standard and challenging environments. Trust in its quality and versatility for your connectivity needs.

