| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-206 |
516-038-501-206
| Heilind Number: | EDA516-038-501-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the perfect solution for secure and efficient board-to-board PCB connections. Engineered for reliability in demanding environments, this connector boasts a robust design and premium materials, including copper alloy contacts with gold plating over nickel for superior conductivity and corrosion resistance. With a current rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it is ideal for industrial applications where durability and performance are paramount. Say goodbye to connectivity issues and trust in the seamless operation of your electronic systems with our Rack & Panel Connector.

