| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-210 |
516-038-501-210
| Heilind Number: | EDA516-038-501-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 516-038-501-210 Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding environments. With an impressive 8.5 A amperage rating, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type facilitates easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is the perfect solution for mission-critical applications. Trust in its exceptional quality and performance for your next project.

