| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-215 |
516-038-501-215
| Heilind Number: | EDA516-038-501-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connectivity in a wide range of applications. Engineered for reliability, this connector boasts a maximum amperage of 8.5 A, making it ideal for power-intensive setups. Crafted with precision, the contacts feature copper alloy construction with gold plating over nickel for optimal signal transmission and durability. With a taper tail design, installation is effortless and secure. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector ensures consistent performance even in harsh environments. Trust in its quality and efficiency for all your connectivity needs.

