| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-216 |
516-038-501-216
| Heilind Number: | EDA516-038-501-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for versatility and durability, this connector features a robust construction with premium Copper Alloy contacts plated in Gold over Nickel, ensuring optimal conductivity and corrosion resistance. With a Taper Tail contact type, it offers secure and efficient mating, perfect for demanding industrial applications. Rated for an amperage of 8.5 A and operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is a dependable solution for critical electronic systems. Trust in its quality craftsmanship to deliver consistent performance in any environment. Explore the full potential of your PCB designs with this essential component.

