| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-221 |
516-038-501-221
| Heilind Number: | EDA516-038-501-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-221 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. With a robust construction and tapered tail contact design, this connector ensures secure and reliable connectivity, even in high-vibration applications. The Copper Alloy contacts, plated with Gold over Nickel, not only provide excellent conductivity but also offer superior corrosion resistance for long-term durability. Rated for an amperage of 8.5 A and operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is a dependable solution for mission-critical systems. Trust in its quality and performance to meet your connectivity needs with uncompromising reliability.

