| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-222 |
516-038-501-222
| Heilind Number: | EDA516-038-501-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connections in a variety of electronic applications. With an amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted with precision from Copper Alloy, and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type enhances contact stability, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is a robust solution for your connectivity needs. Trust in its quality and durability for seamless integration in your PCB designs.

