| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-225 |
516-038-501-225
| Heilind Number: | EDA516-038-501-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-225 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a durable Copper Alloy construction with Gold over Nickel plating, ensuring superior conductivity and longevity. Its Taper Tail contact type facilitates easy and secure installation, while its impressive 8.5 A amperage rating guarantees efficient power transmission. Engineered to excel in harsh environments, it offers a wide operating temperature range of -40 to 125 °C. Trust in the 516-038-501-225 for your critical connectivity needs, where performance and durability are paramount. Explore our full range of connectors in the Products category.

