| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-226 |
516-038-501-226
| Heilind Number: | EDA516-038-501-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-226 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal signal transmission, this connector boasts a robust construction with copper alloy contacts and gold plating over nickel for enhanced durability and conductivity. With a maximum amperage of 8.5 A, it ensures reliable power delivery even in demanding industrial environments. The taper tail contact design offers a secure and efficient connection, while the wide operating temperature range of -40 to 125 °C makes it suitable for a variety of applications. Trust in the quality and performance of this connector for your PCB assembly needs.

