| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-230 |
516-038-501-230
| Heilind Number: | EDA516-038-501-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-230 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity in a wide range of applications. Designed for durability and reliability, this connector boasts a robust construction and features copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and signal integrity. With a current rating of 8.5 A, it offers efficient power transmission while maintaining low contact resistance. The innovative Taper Tail design facilitates easy and secure installation, making it ideal for use in demanding environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your systems with the 516-038-501-230 and experience seamless performance like never before.

