| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-231 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-231 |
516-038-501-231
| Heilind Number: | EDA516-038-501-231 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-231 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-231 Rack & Panel Connector, a high-performance solution for seamless connectivity in electronic systems. Designed for durability and reliability, this connector is built to withstand the most demanding industrial environments, with an operating temperature range from -40 to 125 °C. With a robust construction featuring Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and resistance to corrosion. The Taper Tail contact type offers secure and efficient mating, perfect for board-to-board connections. Rated for 8.5 A, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

