| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-241 |
516-038-501-241
| Heilind Number: | EDA516-038-501-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-241 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding environments. With a robust construction and expertly engineered features, this connector ensures reliable power and signal transmission, making it ideal for a wide range of industrial applications. The contact points, crafted from durable Copper Alloy and plated with Gold over Nickel, guarantee optimal conductivity and longevity, even in harsh operating conditions ranging from -40 to 125°C. The Taper Tail contact type further enhances connectivity, offering a secure and efficient connection every time. Trust in the superior quality and performance of this connector to meet your connectivity needs with precision and durability.

