| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-245 |
516-038-501-245
| Heilind Number: | EDA516-038-501-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-245, designed for seamless board-to-board PCB connectivity. Engineered for maximum efficiency, this connector boasts an impressive 8.5 A amperage rating, ensuring reliable power transmission in any application. Crafted with precision from Copper Alloy, with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The Taper Tail contact type offers secure and stable connections, even in harsh operating conditions ranging from -40 to 125 °C. Trust in this essential component for your electronic assemblies, delivering uncompromising quality and durability.

