| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-246 |
516-038-501-246
| Heilind Number: | EDA516-038-501-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-246 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for durability and efficiency, this connector boasts a robust construction with contact pins made of Copper Alloy and plated with Gold over Nickel for optimal conductivity and corrosion resistance. The Taper Tail contact type ensures secure and reliable connections, even in harsh operating environments with temperatures ranging from -40 to 125 °C. With a current rating of 8.5 A, this connector is ideal for power and signal transmission in a wide range of applications. Trust in the quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

