| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-250 |
516-038-501-250
| Heilind Number: | EDA516-038-501-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-250 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal signal transmission and longevity. With a contact type of Taper Tail, it offers secure and efficient mating in any application. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is ideal for use in harsh environmental conditions. Trust in the 516-038-501-250 for your connectivity needs, where quality and performance meet innovation.

