| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-251 |
516-038-501-251
| Heilind Number: | EDA516-038-501-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-251 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector boasts a robust design capable of sustaining an amperage of 8.5 A, making it ideal for power-intensive applications. Crafted from durable copper alloy with gold plating over nickel, each contact ensures optimal conductivity and corrosion resistance, even in harsh environments. The Taper Tail contact type guarantees secure and stable connections, while the wide operating temperature range of -40 to 125 °C ensures consistent performance in all conditions. Trust in the 516-038-501-251 for efficient and dependable connectivity in your PCB assemblies.

