| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-252 |
516-038-501-252
| Heilind Number: | EDA516-038-501-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, SKU 516-038-501-252, the ideal solution for seamless board-to-board PCB connections in various electronic applications. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision, the contacts are made of durable copper alloy and feature a gold over nickel plating for enhanced conductivity and corrosion resistance. The innovative Taper Tail design guarantees secure and efficient connections, even in demanding environments with an operating temperature range of -40 to 125 °C. Trust in this connector to streamline your PCB assembly process and maintain peak performance in your electronic systems.

