| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-256 |
516-038-501-256
| Heilind Number: | EDA516-038-501-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance 516-038-501-256 Rack & Panel Connector, designed to deliver seamless connectivity and superior durability in demanding environments. With a robust construction and reliable Taper Tail contact type, this connector ensures secure and efficient power transmission, making it ideal for a wide range of applications. Crafted from high-quality Copper Alloy with Gold plating over Nickel, it guarantees optimal conductivity and resistance to corrosion. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is the perfect choice for critical systems that require uninterrupted power supply. Trust in the 516-038-501-256 for unparalleled performance and reliability in your connectivity solutions.

