| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-262 |
516-038-501-262
| Heilind Number: | EDA516-038-501-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-262 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in a variety of applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and long-lasting performance even in harsh environments, with an operating temperature range of -40 to 125°C. The unique Taper Tail contact design offers secure and efficient connection, making it ideal for use in industrial, aerospace, and telecommunications systems. Upgrade your connectivity with this essential component, available now in our extensive lineup of premium connectors.

