| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-265 |
516-038-501-265
| Heilind Number: | EDA516-038-501-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-265 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and reliability, this connector boasts an impressive 8.5 A amperage rating, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy and featuring Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance. The innovative Taper Tail contact design guarantees secure and stable connections, even in harsh operating environments ranging from -40 to 125 °C. Trust in the 516-038-501-265 for robust and efficient PCB connectivity in a variety of industrial settings.

