| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-305 |
516-038-501-305
| Heilind Number: | EDA516-038-501-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-305, designed for seamless and reliable PCB connections. Featuring a robust construction and precision engineering, this connector ensures secure contact and efficient power transfer, making it ideal for a wide range of industrial applications. With a current rating of 8.5 A and contact material made of durable Copper Alloy, it guarantees optimal conductivity and longevity. The gold plating over nickel adds an extra layer of protection against corrosion, even in harsh operating environments ranging from -40 to 105 °C. Trust in the quality and functionality of this Taper Tail connector, a vital component for your connectivity needs.

