| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-310 |
516-038-501-310
| Heilind Number: | EDA516-038-501-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-310 Rack & Panel Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered for superior performance, this connector boasts a robust design and high amperage rating of 8.5 A, ensuring reliable power transmission in demanding industrial environments. Crafted with precision, the contacts are made of durable copper alloy with a gold over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a taper tail contact type, it offers secure and stable connections while operating flawlessly in a wide temperature range from -40 to 105 °C. Trust in the 516-038-501-310 for efficient and durable interconnect solutions in your electronic systems.

