| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-312 |
516-038-501-312
| Heilind Number: | EDA516-038-501-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-312 Rack & Panel Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance in a variety of environments, this connector boasts a robust construction and reliable contact materials. With an amperage rating of 8.5 A, it ensures safe and efficient power transmission. The gold plating over nickel contacts guarantees exceptional conductivity and longevity, while the taper tail design offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in industrial, automotive, and aerospace applications. Elevate your connectivity game with this essential component from our extensive range of high-quality connectors.

