| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-315 |
516-038-501-315
| Heilind Number: | EDA516-038-501-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-315 Rack & Panel Connector, the perfect solution for high-performance board-to-board connections. Engineered for durability and reliability, this connector features taper tail contacts made of copper alloy with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the quality and precision of our Rack & Panel Connector for seamless and secure PCB connections.

