| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-316 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-316 |
516-038-501-316
| Heilind Number: | EDA516-038-501-316 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-316 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-316 Rack & Panel Connector, a high-performance solution for seamless connectivity in electronic systems. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision, its contacts are made of durable Copper Alloy with a Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation on PCBs, guaranteeing a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for use in industrial, telecommunications, and aerospace settings, it is a vital component for achieving efficient and dependable signal transmission. Upgrade your connectivity infrastructure with the 516-038-501-316 Rack & Panel Connector and experience unparalleled performance.

