| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-320 |
516-038-501-320
| Heilind Number: | EDA516-038-501-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-320 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features durable copper alloy contacts with gold plating for superior conductivity and corrosion resistance. Its innovative taper tail design ensures secure and efficient mating, while its 8.5 A amperage rating makes it suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

