| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-321 |
516-038-501-321
| Heilind Number: | EDA516-038-501-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail contact design enhances signal integrity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this essential component for efficient and secure PCB connectivity in your projects.

