| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-322 |
516-038-501-322
| Heilind Number: | EDA516-038-501-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-322 Rack & Panel Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision from durable Copper Alloy, each connector is designed to withstand even the most demanding industrial environments. The Taper Tail contact type ensures secure and reliable performance, while the Gold over Nickel plating guarantees optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, this connector is perfect for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the ideal choice for mission-critical systems. Trust in our Rack & Panel Connector to deliver unmatched quality and performance in every connection.

