| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-325 |
516-038-501-325
| Heilind Number: | EDA516-038-501-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-325 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector is designed to withstand demanding environments with an operating temperature range of -40 to 105 °C. Made with copper alloy contacts plated with gold over nickel, it ensures optimal conductivity and corrosion resistance. The Taper Tail contact design offers secure and efficient wire termination, while accommodating an amperage of 8.5 A. Ideal for industrial applications, this connector guarantees rugged durability and consistent performance. Upgrade your connectivity with the 516-038-501-325.

