| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-326 |
516-038-501-326
| Heilind Number: | EDA516-038-501-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-326 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliable power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding applications. Crafted with precision from Copper Alloy and featuring Gold over Nickel plating, it ensures optimal conductivity and durability. The innovative Taper Tail contact design provides secure and efficient mating, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in the 516-038-501-326 for a dependable and efficient connection every time.

