| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-332 |
516-038-501-332
| Heilind Number: | EDA516-038-501-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-332 Rack & Panel Connector, designed for optimal performance in board-to-board PCB connections. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding industrial applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting durability and superior conductivity. Featuring Taper Tail contacts, it offers secure and efficient mating, even in high-vibration environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Upgrade your connectivity solutions with this exceptional product from our lineup of high-quality connectors.

