| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-340 |
516-038-501-340
| Heilind Number: | EDA516-038-501-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-340 Rack & Panel Connector, designed for seamless and reliable board-to-board connections in a variety of electronic applications. This high-performance connector boasts a robust construction, with contact pins made of durable copper alloy and plated with gold over nickel for optimal conductivity and corrosion resistance. The innovative Taper Tail contact design ensures secure mating and excellent signal transmission, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is perfect for use in industrial, automotive, and aerospace systems. Trust in its quality and performance for your connectivity needs.

