| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-342 |
516-038-501-342
| Heilind Number: | EDA516-038-501-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-342 Rack & Panel Connector, the reliable solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a robust design and high-quality materials, including copper alloy contacts with gold plating for exceptional conductivity and durability. With a maximum amperage of 8.5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for a variety of applications, from industrial machinery to telecommunications equipment. Its taper tail contact type ensures secure and stable connections, while its compact form factor makes it ideal for space-constrained environments. Trust in the 516-038-501-342 for efficient and dependable connectivity in your electronic systems.

