| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-346 |
516-038-501-346
| Heilind Number: | EDA516-038-501-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the epitome of reliability and performance in electronic connectivity. Designed for seamless board-to-board PCB integration, this connector features a robust construction and taper tail contact type, guaranteeing secure and stable connections. Crafted from high-quality copper alloy with gold over nickel plating, it ensures superior conductivity and durability, even in harsh operating environments ranging from -40 to 105 °C. With an amperage rating of 8.5 A, it is ideal for high-power applications where precision and efficiency are paramount. Elevate your PCB assembly with this essential component, a testament to quality engineering and innovation.

