| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-350 |
516-038-501-350
| Heilind Number: | EDA516-038-501-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 516-038-501-350. Engineered for seamless board-to-board connectivity, this essential component is designed to meet the demands of complex electronic systems. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, the connectors offer exceptional conductivity and corrosion resistance for long-term reliability. Featuring a Taper Tail contact type, they guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for use in environments with extreme heat or cold. Trust in the 516-038-501-350 for superior performance in your PCB assembly projects.

