| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-351 |
516-038-501-351
| Heilind Number: | EDA516-038-501-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-351 Rack & Panel Connector, a versatile and reliable solution for all your PCB connectivity needs. Engineered for maximum performance, this connector boasts a high amperage rating of 8.5 A, ensuring efficient power transmission in any application. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance for long-lasting durability. The unique Taper Tail contact design enhances contact stability, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environmental conditions. Trust in the quality and precision of this connector to deliver seamless and secure board-to-board connections in your electronic assemblies. Upgrade to the 516-038-501-351 and experience unparalleled performance and reliability.

