| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-352 |
516-038-501-352
| Heilind Number: | EDA516-038-501-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-352 Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connectivity. With a high amperage rating of 8.5 A, this connector ensures optimal power transmission in demanding industrial environments. Crafted with precision, its contacts are made of durable copper alloy with a gold-over-nickel plating, guaranteeing superior conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and maintenance, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Trust in the quality and performance of this connector to streamline your PCB assembly processes and enhance overall system reliability.

