| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-355 |
516-038-501-355
| Heilind Number: | EDA516-038-501-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ideal solution for secure and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector is designed for high-performance applications. Crafted with durable copper alloy contacts and featuring gold plating over nickel for enhanced conductivity and corrosion resistance, it ensures optimal signal transmission. The unique Taper Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the quality and performance of this essential component for your electronic systems.

