| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-356 |
516-038-501-356
| Heilind Number: | EDA516-038-501-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-038-501-356 Rack & Panel Connector, a versatile and reliable solution for your PCB connectivity needs. With a robust design and high-quality construction, this connector ensures seamless power and signal transmission in demanding industrial environments. Featuring a contact material of Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance for long-lasting performance. The Taper Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation even in extreme conditions. Trust the 516-038-501-356 for efficient and durable board-to-board connections in your applications.

