| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-362 |
516-038-501-362
| Heilind Number: | EDA516-038-501-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, expertly designed for seamless board-to-board PCB connections in a variety of industrial applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission even in demanding environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type facilitates easy and secure installations, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in extreme conditions. Trust in the quality and efficiency of this essential component for your connectivity needs.

