| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-365 |
516-038-501-365
| Heilind Number: | EDA516-038-501-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-365 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability in demanding environments, this connector boasts an impressive 8.5A amperage rating and features contact pins made of durable copper alloy with a gold over nickel plating for enhanced conductivity and corrosion resistance. The innovative Taper Tail design ensures secure and efficient mating, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector to deliver exceptional performance and longevity in your electronic systems.

