| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-366 |
516-038-501-366
| Heilind Number: | EDA516-038-501-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-366 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust design capable of handling up to 8.5 A of current. The contact pins are crafted from durable Copper Alloy, with a protective layer of Gold over Nickel plating for enhanced conductivity and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and stable connections in even the most demanding environments. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the quality and performance of our Rack & Panel Connector to power your critical systems with confidence.

