| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-401 |
516-038-501-401
| Heilind Number: | EDA516-038-501-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in a variety of applications. This essential component features a robust construction and precision engineering, ensuring reliable performance even in demanding environments. With an amperage rating of 8.5 A, this connector is capable of handling power-intensive tasks with ease. The contacts, made of durable Copper Alloy and plated with Gold over Nickel, guarantee optimal conductivity and corrosion resistance for long-lasting use. Its innovative Taper Tail design facilitates easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your PCB connectivity needs. Trust in its efficiency and durability to streamline your electronic systems.

