| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-402 |
516-038-501-402
| Heilind Number: | EDA516-038-501-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-402 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a robust design capable of handling up to 8.5 A of current. Crafted from premium copper alloy with gold plating over nickel, it guarantees reliable conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. The taper tail contact type ensures secure mating, making it ideal for critical applications in industries like aerospace, telecommunications, and automotive. Trust in the 516-038-501-402 for seamless and dependable connectivity in your electronic systems.

