| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-405 |
516-038-501-405
| Heilind Number: | EDA516-038-501-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-405 Rack & Panel Connector, the essential link in your PCB assembly setup. Engineered for optimal performance, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from high-quality Copper Alloy with a durable Gold over Nickel plating, each contact point guarantees superior conductivity and corrosion resistance. The innovative Taper Tail design facilitates seamless board-to-board connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for even the most demanding environments. Trust in the 516-038-501-405 for efficient and durable interconnectivity in your electronic systems.

