| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-410 |
516-038-501-410
| Heilind Number: | EDA516-038-501-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-410 Rack & Panel Connector, designed for high-performance connectivity in demanding applications. Engineered for reliability, this connector boasts a robust construction and durable materials, including Copper Alloy contacts with Gold plating over Nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures efficient power transmission while maintaining signal integrity. The Taper Tail contact design facilitates easy and secure assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme environmental conditions. Ideal for board-to-board PCB connections, this connector is a versatile solution for various industries, including aerospace, telecommunications, and industrial automation. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and reliability.

