| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-411 |
516-038-501-411
| Heilind Number: | EDA516-038-501-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-411 Rack & Panel Connector, the superior choice for high-performance connectivity in your electronic systems. Designed for optimal efficiency and durability, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. Its taper tail contact type ensures secure and reliable connections, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a high amperage rating of 8.5 A, this connector is perfect for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the exceptional quality and performance of our Rack & Panel Connector to keep your systems running smoothly.

