| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-412 |
516-038-501-412
| Heilind Number: | EDA516-038-501-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a robust construction and Taper Tail contact type, this connector ensures secure and seamless mating even in demanding industrial environments. With a current rating of 8.5 A, it offers ample power for your electronic systems. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the ideal choice for critical applications where durability and performance are paramount. Trust in our Rack & Panel Connector to deliver unrivaled quality and connectivity for your PCB setups.

