| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-415 |
516-038-501-415
| Heilind Number: | EDA516-038-501-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-415 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal conductivity, this connector features contact pins made of durable copper alloy with a gold over nickel plating, ensuring superior signal transmission and longevity. Its Taper Tail contact type allows for easy and secure installation, while its robust construction can withstand operating temperatures ranging from -40 to 105°C. With an amperage rating of 8.5 A, this connector is perfect for demanding industrial applications where reliability is paramount. Upgrade your connectivity setup with the 516-038-501-415 and experience unparalleled performance.

