| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-416 |
516-038-501-416
| Heilind Number: | EDA516-038-501-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-416 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for peak performance, this connector boasts a high amperage rating of 8.5 A, making it perfect for demanding industrial applications. Constructed with durable copper alloy contacts plated with gold over nickel, it ensures reliable conductivity and corrosion resistance. The innovative taper tail design guarantees a secure and stable connection, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and efficiency of this essential component to streamline your PCB assembly process. Elevate your connectivity with ease, precision, and peace of mind.

